Texas Instruments LP2950-50LPRE3, Voltage Regulator 30V TO-92 3-Pin

Subtotal (1 pack of 5 units)*

€2.08

(exc. VAT)

€2.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 1,165 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.416€2.08

*price indicative

Packaging Options:
RS Stock No.:
661-6799
Mfr. Part No.:
LP2950-50LPRE3
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-92

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

75μA

Pin Count

3

Length

4.83mm

Series

LP2950

Height

3.68mm

Width

3.43mm

Standards/Approvals

No

Minimum Input Voltage

2V

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy