Texas Instruments TPS7A8001DRBT, 1-Channel Low Dropout Voltage, Voltage Regulator, 800 mV, 6V, SON 8-Pin
- RS Stock No.:
- 817-5496
- Mfr. Part No.:
- TPS7A8001DRBT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-5496
- Mfr. Part No.:
- TPS7A8001DRBT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 800 mV, 6 V | |
| Package Type | SON | |
| Pin Count | 8 | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Length | 3.15 mm | |
| Line Regulation | 150 μV/V | |
| Load Regulation | 2 μV/mA | |
| Maximum Input Voltage | 6.5 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.2 V, 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Adjustable | |
| Polarity | Positive | |
| Standards/Approvals | EN 61340-5-1 | |
| Width | 3.15 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 800 mV, 6 V | ||
Package Type SON | ||
Pin Count 8 | ||
Automotive Standard No | ||
Height 950 μm | ||
Length 3.15 mm | ||
Line Regulation 150 μV/V | ||
Load Regulation 2 μV/mA | ||
Maximum Input Voltage 6.5 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.2 V, 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Adjustable | ||
Polarity Positive | ||
Standards/Approvals EN 61340-5-1 | ||
Width 3.15 mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- STMicroelectronics LDBL20D-12R Voltage Regulator 5V 4-Pin
- ROHM BD00IA5VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- ROHM BD00IC0VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- Renesas Electronics ISL78310ARAJZ-T7A Voltage Regulator 800 mV DFN-10 10-Pin
- Microchip TC1264-3.3VAB Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip TC1264-3.3VDBTR Voltage Regulator 300mV, SOT 3-Pin
- Microchip TC2117-3.3VDBTR Voltage Regulator 3.3V, SOT-223 4-Pin
