Microchip MIC5235-3.3YM5-TR, Voltage Regulator 24V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

€2,190.00

(exc. VAT)

€2,700.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.73€2,190.00

*price indicative

RS Stock No.:
165-4291
Mfr. Part No.:
MIC5235-3.3YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

18μA

Pin Count

5

Width

1.6mm

Standards/Approvals

No

Height

1.3mm

Length

2.9mm

Series

MIC5235

Minimum Input Voltage

2.3V

Maximum Operating Temperature

125°C

Maximum Input Voltage

24V

Automotive Standard

No

COO (Country of Origin):
TH

MIC5235 150mA Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy