DiodesZetex AP2204K-ADJTRG1, Voltage Regulator 24V SOT-23 5-Pin

Subtotal (1 pack of 50 units)*

€12.00

(exc. VAT)

€15.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1,100 left, ready to ship from another location
  • Final 1,400 unit(s) shipping from 27 November 2026
Units
Per unit
Per Pack*
50 +€0.24€12.00

*price indicative

Packaging Options:
RS Stock No.:
828-7404
Mfr. Part No.:
AP2204K-ADJTRG1
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

50μA

Pin Count

5

Length

3.02mm

Width

1.7mm

Series

AP2204K

Standards/Approvals

No

Height

1.3mm

Minimum Input Voltage

2.3V

Maximum Input Voltage

24V

Maximum Operating Temperature

85°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy