DiodesZetex AP7173-FNG-7, Voltage Regulator 6V 10-Pin
- RS Stock No.:
- 122-0373
- Mfr. Part No.:
- AP7173-FNG-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€900.00
(exc. VAT)
€1,110.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.30 | €900.00 |
*price indicative
- RS Stock No.:
- 122-0373
- Mfr. Part No.:
- AP7173-FNG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1.5mA | |
| Pin Count | 10 | |
| Length | 3.1mm | |
| Series | AP7173 | |
| Height | 610μm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1.5mA | ||
Pin Count 10 | ||
Length 3.1mm | ||
Series AP7173 | ||
Height 610μm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP7173-FNG-7, Voltage Regulator 6V 10-Pin
- Renesas Electronics ISL80103IRAJZ, Voltage Regulator 6V 10-Pin
- Renesas Electronics ISL80102IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- DiodesZetex AP7313-18SRG-7, Voltage Regulator 6V 3-Pin
- DiodesZetex AP7313-33SRG-7, Voltage Regulator 6V 3-Pin
- DiodesZetex AP7311-WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP7333-33SRG-7, Voltage Regulator 6V 3-Pin
- DiodesZetex AP7313-33SAG-7, Voltage Regulator 6V SOT-23 3-Pin
