Renesas Electronics ISL80103IRAJZ, Voltage Regulator 6V 10-Pin
- RS Stock No.:
- 196-8993
- Mfr. Part No.:
- ISL80103IRAJZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
Last RS stock
- Final 4,345 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.544 | €12.72 |
| 10 - 20 | €2.276 | €11.38 |
| 25 - 45 | €2.228 | €11.14 |
| 50 - 70 | €2.05 | €10.25 |
| 75 + | €2.012 | €10.06 |
*price indicative
- RS Stock No.:
- 196-8993
- Mfr. Part No.:
- ISL80103IRAJZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 9mA | |
| Pin Count | 10 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Series | ISL | |
| Minimum Input Voltage | 2.2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 9mA | ||
Pin Count 10 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Series ISL | ||
Minimum Input Voltage 2.2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
The Renesas Electronics' ISL80102 are low voltage, high-current, single output LDOs specified for 2A and 3A output current,
respectively. An external capacitor on the soft-start pin provides adjustment for applications that demand inrush current less than the current limit.
2A and 3A output current ratings
Very fast transient response
Related links
- Renesas Electronics ISL80103IRAJZ, Voltage Regulator 6V 10-Pin
- DiodesZetex AP7173-FNG-7, Voltage Regulator 6V 10-Pin
- Renesas Electronics ISL80103IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80102IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80101IRAJZ-T, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80101IRAJZ-TK, Voltage Regulator 6V 6-Pin
- Renesas Electronics ISL80505IRAJZ, Voltage Regulator 6V 8-Pin
- Renesas Electronics ISL80510EVAL1Z, Voltage Regulator 6V
