DiodesZetex ZSR1000GTA, 1 Linear Voltage, Voltage Regulator 200mA, 10 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 122-0620
- Mfr. Part No.:
- ZSR1000GTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)**
€508.00
(exc. VAT)
€625.00
(inc. VAT)
390 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €0.508 | €508.00 |
**price indicative
- RS Stock No.:
- 122-0620
- Mfr. Part No.:
- ZSR1000GTA
- Manufacturer:
- DiodesZetex
Related links
- DiodesZetex ZSR1000GTA Voltage Regulator 200mA SOT-223
- DiodesZetex ZSR330GTA Voltage Regulator 200mA SOT-223
- DiodesZetex ZSR500GTA Voltage Regulator 200mA SOT-223
- ROHM BD433M2WFP3-CE2 Voltage Regulator 200mA SOT-223
- DiodesZetex ZLDO1117G25TA Voltage Regulator 1A SOT-223
- DiodesZetex AZ1117H-5.0TRE1 Voltage Regulator 1A SOT-223
- onsemi NCV33375ST3.3T3G Voltage Regulator 300mA SOT-223
- onsemi NCV4274AST33T3G Voltage Regulator 400mA SOT-223