DiodesZetex AP2204RA-3.3TRG1, Voltage Regulator 24V SOT-89 3-Pin
- RS Stock No.:
- 122-3360
- Mfr. Part No.:
- AP2204RA-3.3TRG1
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 3000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€113.00
(exc. VAT)
€139.00
(inc. VAT)
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | €0.113 | €113.00 | - |
| 3000 + | €0.111 | €111.00 | 1% |
*price indicative
- RS Stock No.:
- 122-3360
- Mfr. Part No.:
- AP2204RA-3.3TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 50μA | |
| Pin Count | 3 | |
| Width | 2.6mm | |
| Length | 4.6mm | |
| Series | AP2204 | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 24V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 50μA | ||
Pin Count 3 | ||
Width 2.6mm | ||
Length 4.6mm | ||
Series AP2204 | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 24V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP2204RA-3.3TRG1, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex AP2204R-3.3TRG1, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex AP7380-36Y-13, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex AP2204K-3.3TRG1, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AZ1117CR-3.3TRG1, Voltage Regulator 15V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 24V SOT 3-Pin
- DiodesZetex AP2205-18Y-13, Voltage Regulator 24V SOT 3-Pin
- DiodesZetex AP2205-33Y-13, Voltage Regulator 24V SOT 3-Pin
