DiodesZetex, Voltage Regulator 500 mW 5.5V SOT-353 5-Pin
- RS Stock No.:
- 122-3384
- Mfr. Part No.:
- AP7115-25SEG-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-3384
- Mfr. Part No.:
- AP7115-25SEG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-353 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 80μA | |
| Pin Count | 5 | |
| Power Rating | 500mW | |
| Length | 2.2mm | |
| Series | AP7115 | |
| Standards/Approvals | Lead Free Finish/RoHS | |
| Width | 1.35mm | |
| Height | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-353 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 80μA | ||
Pin Count 5 | ||
Power Rating 500mW | ||
Length 2.2mm | ||
Series AP7115 | ||
Standards/Approvals Lead Free Finish/RoHS | ||
Width 1.35mm | ||
Height 1mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP7115-25SEG-7, Voltage Regulator 500 mW 5.5V SOT-353 5-Pin
- Texas Instruments TPS78330DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- Texas Instruments TPS78230DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- DiodesZetex AP131-33WG-7, Voltage Regulator 250 mW 5.5V SOT-25 5-Pin
- DiodesZetex AP139-33WG-7, Voltage Regulator 250 mW 5.5V SOT-25 5-Pin
- Maxim Integrated MAX8887EZK18+T, Voltage Regulator 727 mW 5.5V SOT-23 5-Pin
- LMV321SEG-7 DiodesZetex 1 MHz, 5-Pin 5.5V SOT-353
