Maxim Integrated MAX8887EZK18+T, Voltage Regulator 727 mW 5.5V SOT-23 5-Pin
- RS Stock No.:
- 190-8033
- Mfr. Part No.:
- MAX8887EZK18+T
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-8033
- Mfr. Part No.:
- MAX8887EZK18+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 55μA | |
| Pin Count | 5 | |
| Power Rating | 727mW | |
| Width | 1.65mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | MAX8887 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 55μA | ||
Pin Count 5 | ||
Power Rating 727mW | ||
Width 1.65mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 3mm | ||
Series MAX8887 | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Guaranteed 300mA Output Current (500mA for Pulsed Loads)
Low 100mV Dropout at 200mA Load
POK Output (MAX8888)
42μVRMS Output Noise (MAX8887)
Preset Output Voltages (1.5V, 1.8V, 2.85V, and 3.3V)
55μA No-Load Supply Current
Thermal-Overload and Short-Circuit Protection
Foldback Output Current-Limit Protection
60dB PSRR at 1kHz
0.1μA Shutdown Current
Thin 5-Pin SOT23 Package, 1mm High
Applications
Digital Still Cameras
Handheld Instruments (PDAs, Palmtops)
Notebook Computers
PCMCIA Cards
PDAs and Palmtop Computers
Wireless Handsets
Related links
- Texas Instruments TPS78230DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- Texas Instruments TPS78330DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- Maxim Integrated MAX1722EZK+T, Voltage Regulator 219.1 mW 5.5V TSOT 5-Pin
- DiodesZetex AP131-33WG-7, Voltage Regulator 250 mW 5.5V SOT-25 5-Pin
- DiodesZetex AP139-33WG-7, Voltage Regulator 250 mW 5.5V SOT-25 5-Pin
- DiodesZetex AP7115-25SEG-7, Voltage Regulator 500 mW 5.5V SOT-353 5-Pin
- DiodesZetex, Voltage Regulator 500 mW 5.5V SOT-353 5-Pin
