Texas Instruments TPS78230DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin

Get a bulk buy discount

Add 125 more to save 4%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€22.13

(exc. VAT)

€27.22

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 100€0.885€22.13-
125 - 225€0.842€21.054%
250 - 600€0.756€18.9014%
625 +€0.752€18.8015%

*price indicative

Packaging Options:
RS Stock No.:
817-5449
Mfr. Part No.:
TPS78230DDCT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

500nA

Pin Count

5

Power Rating

500mW

Length

3.05mm

Height

1mm

Series

TPS782

Width

1.75mm

Standards/Approvals

No

Minimum Input Voltage

2.2V

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy