ROHM BA178M05FP-E2, Voltage Regulator 25V TO-252 3-Pin
- RS Stock No.:
- 124-6453
- Mfr. Part No.:
- BA178M05FP-E2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
Last RS stock
- Plus 30 unit(s) shipping from 23 November 2026
- Final 240 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.548 | €5.48 |
| 50 - 190 | €0.473 | €4.73 |
| 200 + | €0.461 | €4.61 |
*price indicative
- RS Stock No.:
- 124-6453
- Mfr. Part No.:
- BA178M05FP-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Series | 78 | |
| Width | 5.5mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 7.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Length 6.5mm | ||
Height 2.3mm | ||
Series 78 | ||
Width 5.5mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 7.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 25V | ||
Automotive Standard No | ||
Linear Voltage Regulators, ROHM Semiconductor
Linear Regulators, ROHM Semiconductor
Related links
- ROHM BA08CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA09CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA178M10FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA06CC0FP-E2, Voltage Regulator 25V TO-252 4-Pin
- ROHM BA08CC0WFP-E2, Voltage Regulator 25V TO-252 5-Pin
- ROHM BA17815FP-E2, Voltage Regulator 30V TO-252 3-Pin
- ROHM, Voltage Regulator 25V TO-252 3-Pin
- Texas Instruments UA78M33CKVURG3, Voltage Regulator 25V TO-252 3-Pin
