Microchip TC2117-3.3VDBTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 800 mA, 3.3V, SOT-223 4-Pin
- RS Stock No.:
- 165-1916
- Mfr. Part No.:
- TC2117-3.3VDBTR
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€2,752.00
(exc. VAT)
€3,384.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.688 | €2,752.00 |
*price indicative
- RS Stock No.:
- 165-1916
- Mfr. Part No.:
- TC2117-3.3VDBTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.35 % | |
| Load Regulation | 0 %/mA | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Output Current | 800mA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Width | 3.7mm | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.35 % | ||
Load Regulation 0 %/mA | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Output Current 800mA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Width 3.7mm | ||
Height 1.7mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC2117 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip TC2117-3.3VDBTR Voltage Regulator 3.3V, SOT-223 4-Pin
- Microchip TC1108-3.3VDBTR Voltage Regulator 3.3V, SOT-223 4-Pin
- onsemi LM1117MPX-33NOPB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip TC1264-3.3VDBTR Voltage Regulator 300mV, SOT 3-Pin
- ROHM BD433M2FP3-CE2 Voltage Regulator 3.3V, SOT-223 4-Pin
- Nisshinbo Micro Devices NJM2845DL1-33-TE1 Voltage Regulator 3.3V 3-Pin
- Microchip TC1264-3.3VAB Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
