Infineon TLE4296GV50HTSA1, Voltage Regulator 45V 4-Pin
- RS Stock No.:
- 166-1179
- Mfr. Part No.:
- TLE4296GV50HTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,401.00
(exc. VAT)
€1,722.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.467 | €1,401.00 |
*price indicative
- RS Stock No.:
- 166-1179
- Mfr. Part No.:
- TLE4296GV50HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5μA | |
| Pin Count | 4 | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5μA | ||
Pin Count 4 | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Infineon TLE4296GV50HTSA1, Voltage Regulator 45V 4-Pin
- Infineon TLE4264GHTMA1, Voltage Regulator 45V 4-Pin
- Infineon TLE42344GHTSA1, Linear Voltage Regulator 45V 4-Pin
- Infineon, Voltage Regulator 45V 4-Pin
- Infineon TLE4294GV50HTSA1, Voltage Regulator 45V 4-Pin
- ROHM BD733L2FP3-CE2, Voltage Regulator 45V 4-Pin
- Infineon TLE4266GHTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42744GSV33HTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
