Infineon, Voltage Regulator 45V 4-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-1177
Mfr. Part No.:
TLE4294GV50HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

120μA

Pin Count

4

Standards/Approvals

No

Height

1mm

Width

1.6mm

Length

2.9mm

Minimum Input Voltage

5.5V

Maximum Input Voltage

45V

Maximum Operating Temperature

150°C

Automotive Standard

No

COO (Country of Origin):
MY

LDO Voltage Regulators, Infineon


A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon

Linear Voltage Regulators, Infineon


We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy