Texas Instruments TPS7A8801RTJT, Voltage Regulator 6.5V QFN 20-Pin

Subtotal (1 reel of 250 units)*

€794.50

(exc. VAT)

€977.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€3.178€794.50

*price indicative

RS Stock No.:
168-5103
Mfr. Part No.:
TPS7A8801RTJT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

QFN

Mount Type

Surface

Polarity

Positive

Pin Count

20

Length

4.15mm

Standards/Approvals

EN 61340-5-1

Width

4.15mm

Height

750μm

Maximum Input Voltage

6.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

1.4V

Automotive Standard

No

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, Dual Output, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy