Microchip MCP1701AT-3302I/CB, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, SOT-23 3-Pin

Subtotal (1 pack of 10 units)*

€6.31

(exc. VAT)

€7.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.631€6.31

*price indicative

Packaging Options:
RS Stock No.:
669-4869
Mfr. Part No.:
MCP1701AT-3302I/CB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

0.3 %/V

Load Regulation

2.72 %

Polarity

Positive

Mount Type

Surface

Package Type

SOT-23

Quiescent Current

2μA

Output Current

150mA

Pin Count

3

Output Type

Fixed

Width

1.8mm

Height

1.3mm

Series

MCP1701A

Length

3.1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

10V

Automotive Standard

No

MCP1701A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy