Wurth Elektronik 173010542, Voltage Regulator 5 W 42V SIP 3-Pin
- RS Stock No.:
- 144-7544
- Mfr. Part No.:
- 173010542
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 144-7544
- Mfr. Part No.:
- 173010542
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Voltage Regulator | |
| Package Type | SIP | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Power Rating | 5W | |
| Width | 8.5mm | |
| Series | 173010 | |
| Length | 11.6mm | |
| Height | 10.5mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 8V | |
| Maximum Input Voltage | 42V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Voltage Regulator | ||
Package Type SIP | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Power Rating 5W | ||
Width 8.5mm | ||
Series 173010 | ||
Length 11.6mm | ||
Height 10.5mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 8V | ||
Maximum Input Voltage 42V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Simplest design (no power supply knowledge required)
Leaded through-hole package for easy manufacturing and prototyping
Stand alone solution (CIN and COUT integrated, no external components)
L78x series linear regulator replacement (no heatsink required)
Low conducted and radiated EMI (compliant to EN55022 class B)
Point-of-Load from 24V, 18V, 15V, 12V, 9V rail
Replacement for linear regulators
Interface and microcontroller supply
Industrial, Test & Measurement, Medical applications
System power supplies
Related links
- Wurth Elektronik 173010542, Voltage Regulator 5 W 42V SIP 3-Pin
- Wurth Elektronik 173010342, Voltage Regulator 5 W 42V SIP 3-Pin
- Wurth Elektronik 173950378, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173010378, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173950578, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173010578, Voltage Regulator 5 W 28V SIP 3-Pin
- onsemi MC78M15ABDTRKG, Voltage Regulator 5 W 35V dc 3-Pin
