Wurth Elektronik 173950578, Voltage Regulator 5 W 28V SIP 3-Pin

Get a bulk buy discount

Add 8 more to save €8.32

View bulk pricing options

Subtotal (1 unit)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 125 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7€5.56-
8 - 20€4.52€8.32
21 +€4.38€24.78

*price indicative

Packaging Options:
RS Stock No.:
144-7817
Mfr. Part No.:
173950578
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Voltage Regulator

Package Type

SIP

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

1.5mA

Pin Count

3

Power Rating

5W

Series

17395

Height

10.5mm

Length

11.6mm

Width

8.5mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Maximum Input Voltage

28V

Minimum Input Voltage

7V

Automotive Standard

No

COO (Country of Origin):
TW
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components for operation. Input and output capacitors are integrated. Design effort and complexity is reduced to a minimum.The FDSM ensures fast time to market and low development costs. It is pin compatible with the common 78xx linear regulator series. The high efficiency reduces the power dissipation and in many cases heatsinks and assembly parts are no longer necessary.

Peak efficiency up to 95%

6V to 28V input voltage range

3.3V or 5V fixed output voltage

500mA output current

Low output voltage ripple (typ. 10mV)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy