Wurth Elektronik 173010342, Voltage Regulator 5 W 42V SIP 3-Pin
- RS Stock No.:
- 144-7542
- Mfr. Part No.:
- 173010342
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tube of 42 units)*
€570.49
(exc. VAT)
€701.69
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 42 + | €13.583 | €570.49 |
*price indicative
- RS Stock No.:
- 144-7542
- Mfr. Part No.:
- 173010342
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Voltage Regulator | |
| Package Type | SIP | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Power Rating | 5W | |
| Standards/Approvals | No | |
| Width | 8.5mm | |
| Series | 173010 | |
| Length | 11.6mm | |
| Height | 10.5mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Voltage Regulator | ||
Package Type SIP | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Pin Count 3 | ||
Power Rating 5W | ||
Standards/Approvals No | ||
Width 8.5mm | ||
Series 173010 | ||
Length 11.6mm | ||
Height 10.5mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Simplest design (no power supply knowledge required)
Leaded through-hole package for easy manufacturing and prototyping
Stand alone solution (CIN and COUT integrated, no external components)
L78x series linear regulator replacement (no heatsink required)
Low conducted and radiated EMI (compliant to EN55022 class B)
Point-of-Load from 24V, 18V, 15V, 12V, 9V rail
Replacement for linear regulators
Interface and microcontroller supply
Industrial, Test & Measurement, Medical applications
System power supplies
Related links
- Wurth Elektronik 173010342, Voltage Regulator 5 W 42V SIP 3-Pin
- Wurth Elektronik 173010542, Voltage Regulator 5 W 42V SIP 3-Pin
- Wurth Elektronik 173950378, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173010378, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173950578, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173010578, Voltage Regulator 5 W 28V SIP 3-Pin
- onsemi MC78M15ABDTRKG, Voltage Regulator 5 W 35V dc 3-Pin
