onsemi MC33269DT-5.0G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 5 V 3-Pin, DPAK
- RS Stock No.:
- 145-2792
- Mfr. Part No.:
- MC33269DT-5.0G
- Manufacturer:
- onsemi
Price Each (In a Tube of 75)
€0.414
(exc. VAT)
€0.509
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
75 - 300 | €0.414 | €31.05 |
375 - 1425 | €0.30 | €22.50 |
1500 - 3675 | €0.292 | €21.90 |
3750 + | €0.285 | €21.375 |
**price indicative
- RS Stock No.:
- 145-2792
- Mfr. Part No.:
- MC33269DT-5.0G
- Manufacturer:
- onsemi
Related links
- onsemi NCV33269DTRK5.0G Voltage Regulator 800mA DPAK
- onsemi MC33269DR2-5.0G Voltage Regulator 800mA SOIC
- onsemi MC33269DT-3.3G Voltage Regulator 800mA DPAK
- Infineon TLE72742DATMA1 Voltage Regulator 800mA, 5 V
- Nisshinbo Micro Devices NJM2845DL1-05-TE1 Voltage Regulator 800mA, 5 V
- Texas Instruments TLV1117-50CDCY Voltage Regulator 800mA SOT-223
- Texas Instruments LM1117IMP-5.0/NOPB Voltage Regulator 800mA SOT-223
- Texas Instruments LM1117MP-5.0/NOPB Voltage Regulator 800mA SOT-223