onsemi MC33269DT-3.3G, Voltage Regulator 20V 3-Pin
- RS Stock No.:
- 103-2160
- Mfr. Part No.:
- MC33269DT-3.3G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€36.98
(exc. VAT)
€45.45
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 300 | €0.493 | €36.98 |
| 375 - 1425 | €0.466 | €34.95 |
| 1500 - 3675 | €0.454 | €34.05 |
| 3750 + | €0.443 | €33.23 |
*price indicative
- RS Stock No.:
- 103-2160
- Mfr. Part No.:
- MC33269DT-3.3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5.5mA | |
| Pin Count | 3 | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Series | MC33269 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5.5mA | ||
Pin Count 3 | ||
Height 2.38mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Series MC33269 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 20V 3-Pin
- onsemi MC33269DTRK-3.3G, Voltage Regulator 20V 3-Pin
- onsemi MC33269T-3.3G, Voltage Regulator 20V TO-220 3-Pin
- onsemi MC33269DT-5.0G Voltage Regulator 800mA DPAK
- onsemi MC33269DTRKG, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT33RKG, Voltage Regulator 20V 3-Pin
- onsemi NCV33269DTRK5.0G, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DTAG, Voltage Regulator 20V 3-Pin
