Texas Instruments LP38690DT-1.8/NOPB, LDO Regulator, 1A, 5 V, 2.5% 3-Pin, DPAK
- RS Stock No.:
- 145-6053
- Mfr. Part No.:
- LP38690DT-1.8/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6053
- Mfr. Part No.:
- LP38690DT-1.8/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 5 %/A | |
| Accuracy | 2.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Quiescent Current | 100µA | |
| Pin Count | 3 | |
| Reference Voltage | 1.25V | |
| Output Type | Fixed | |
| Dimensions | 6.58 x 6.1 x 2.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.3mm | |
| Maximum Input Voltage | 10 V | |
| Length | 6.58mm | |
| Width | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 5 %/A | ||
Accuracy 2.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Quiescent Current 100µA | ||
Pin Count 3 | ||
Reference Voltage 1.25V | ||
Output Type Fixed | ||
Dimensions 6.58 x 6.1 x 2.3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Height 2.3mm | ||
Maximum Input Voltage 10 V | ||
Length 6.58mm | ||
Width 6.1mm | ||
Related links
- Texas Instruments LP38691DT-1.8/NOPB 500mA ±2% 3-Pin, DPAK
- Texas Instruments LP2992AIM5-1.8/NOPB 250mA 1% 5-Pin, SOT-23
- Texas Instruments LP38690SD-3.3/NOPB 1A 2.5% 6-Pin, LLP
- Texas Instruments LM1117DT-2.5/NOPB 800mA ±1% 3-Pin, DPAK
- Texas Instruments LM2940S-8.0/NOPB 1A D2PAK
- Texas Instruments LM2940CS-15/NOPB 1A D2PAK
- Microchip MCP1824ST-2502E/DB 300mA ±2.5% 3+Tab-Pin, SOT-223
- ROHM BD50GC0WEFJ-E2 1A ±1% 8-Pin, HTSOP-J8
