Texas Instruments LP38690SD-3.3/NOPB, LDO Regulator, 1A, 3.3 V, 2.5% 6-Pin, LLP
- RS Stock No.:
- 162-6336
- Mfr. Part No.:
- LP38690SD-3.3/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6336
- Mfr. Part No.:
- LP38690SD-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Accuracy | 2.5% | |
| Load Regulation | 5 %/A | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.1mA | |
| Package Type | LLP | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.7 V | |
| Height | 0.86mm | |
| Maximum Input Voltage | 10 V | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Accuracy 2.5% | ||
Load Regulation 5 %/A | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.1mA | ||
Package Type LLP | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Height 0.86mm | ||
Maximum Input Voltage 10 V | ||
Length 3mm | ||
Width 3mm | ||
Related links
- Texas Instruments LP38690DT-1.8/NOPB 1A 2.5% 3-Pin, DPAK
- Texas Instruments TPS76733QPWP 1A ±2% 20-Pin, HTSSOP
- Texas Instruments LMS1587CT-3.3/NOPB 3A TO-220
- Texas Instruments LM2936Z-3.3/NOPB 50mA ±2% 3-Pin, TO-92
- Texas Instruments LP3964ES-3.3/NOPB 800mA ±1.5% 5-Pin, D2PAK
- Texas Instruments LP3871EMP-3.3/NOPB 800mA ±1.5% 5+Tab-Pin, SOT-223
- ON Semiconductor NCP692MN33T2G 1A ±2% 6-Pin, DFN
- EXAR SPX3940T-L-3-3 1A 1% 3-Pin, D2PAK
