Texas Instruments LM2940S-8.0/NOPB, LDO Regulator, 1A, 8 V 3-Pin, D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8210
Mfr. Part No.:
LM2940S-8.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

8 V

Line Regulation

80 mV

Load Regulation

130 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK

Quiescent Current

20mA

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 8.64 x 4.57mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

0 V

Maximum Input Voltage

26 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy