Texas Instruments TPS7201QP, LDO Regulator, 250mA Adjustable, 1.2 → 9.75 V 8-Pin, PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6068
Mfr. Part No.:
TPS7201QP
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Output Voltage

1.2 → 9.75 V

Number of Outputs

1

Line Regulation

36 mV

Load Regulation

43 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

180µA

Package Type

PDIP

Pin Count

8

Reference Voltage

1.188V

Power Rating

1.175W

Output Type

Adjustable

Dimensions

10.16 x 6.6 x 4.57mm

Height

4.57mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Input Voltage

10 V

Length

10.16mm

Width

6.6mm

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy