Texas Instruments TPS79501DRBT, LDO Regulator, 500mA Adjustable, 1.2 → 5.5 V, ±3% 8-Pin, SON

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6012
Mfr. Part No.:
TPS79501DRBT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Output Voltage

1.2 → 5.5 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

3 mV

Accuracy

±3%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SON

Quiescent Current

0.265mA

Reference Voltage

1.225V

Pin Count

8

Output Type

Adjustable

Dimensions

3 x 3 x 0.88mm

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Height

0.88mm

Length

3mm

Width

3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy