Texas Instruments TPS7250QD, LDO Regulator, 250mA, 5 V, ±2% 8-Pin, SOIC
- RS Stock No.:
- 145-5738
- Mfr. Part No.:
- TPS7250QD
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5738
- Mfr. Part No.:
- TPS7250QD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 250mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 28 mV | |
| Accuracy | ±2% | |
| Load Regulation | 79 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 0.18mA | |
| Pin Count | 8 | |
| Power Rating | 0.464W | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 10 V | |
| Height | 1.58mm | |
| Minimum Input Voltage | 5.41 V | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 250mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 28 mV | ||
Accuracy ±2% | ||
Load Regulation 79 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 0.18mA | ||
Pin Count 8 | ||
Power Rating 0.464W | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 10 V | ||
Height 1.58mm | ||
Minimum Input Voltage 5.41 V | ||
Width 3.91mm | ||
Length 4.9mm | ||
Related links
- Texas Instruments TPS76650DR 250mA ±3% 8-Pin, SOIC
- Texas Instruments TPS79433DCQ 250mA ±3% 5+Tab-Pin, SOT-223
- Texas Instruments TPS7201QP 250mA Adjustable PDIP
- Texas Instruments REG102NA-2.8/250 250mA ±1.5% 5-Pin, SOT-23
- Texas Instruments LP2992AIM5-1.8/NOPB 250mA 1% 5-Pin, SOT-23
- Microchip MIC5239-3.3YM 500mA ±2% 8-Pin, SOIC
- Microchip MCP1725-1202E/MC 500mA 2% 8-Pin, DFN
- Texas Instruments TPS72501KTTT 1A Adjustable 2% 5-Pin, D2PAK
