Texas Instruments TLV71312PDQNT, LDO Voltage Regulator, 150mA, 1.2 V, ±1.5% 4-Pin, X2SON
- RS Stock No.:
- 145-6311
- Mfr. Part No.:
- TLV71312PDQNT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6311
- Mfr. Part No.:
- TLV71312PDQNT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 5 mV | |
| Accuracy | ±1.5% | |
| Load Regulation | 30 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 50µA | |
| Package Type | X2SON | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1.05 x 1.05 x 0.35mm | |
| Height | 0.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.4 V | |
| Length | 1.05mm | |
| Width | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 5 mV | ||
Accuracy ±1.5% | ||
Load Regulation 30 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 50µA | ||
Package Type X2SON | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1.05 x 1.05 x 0.35mm | ||
Height 0.35mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.4 V | ||
Length 1.05mm | ||
Width 1.05mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments TLV71312PDQNT 150mA ±1.5% 4-Pin, X2SON
- Texas Instruments TPS71712DCKT 150mA ±3% 5-Pin, SC-70
- Texas Instruments TLV1117LV12DCYR 1A 1.5% 3+Tab-Pin, SOT-223
- DiodesZetex ZXCL330E5TA 150mA 3% 5-Pin, SOT-23
- Texas Instruments LP2985-28DBVT 150mA ±1.5% 5-Pin, SOT-23
- Texas Instruments LM9076S-5.0/NOPB 150mA ±3% 5-Pin, D2PAK
- Texas Instruments TLV70012DDCT 200mA ±2% 5-Pin, SOT-23
- Texas Instruments LP3963ES-3.3/NOPB 3A ±1.5% 5-Pin, D2PAK
