DiodesZetex ZXCL330E5TA, LDO Voltage Regulator, 150mA, 3.3 V, 3% 5-Pin, SOT-23
- RS Stock No.:
- 154-879
- Mfr. Part No.:
- ZXCL330E5TA
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-879
- Mfr. Part No.:
- ZXCL330E5TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Related links
- Texas Instruments TLV70133DBVT 150mA 2% 5-Pin, SOT-23
- ROHM BH33PB1WHFV-TR Voltage Regulator 150mA HVSOF
- DiodesZetex AP7383-36W5-7 Voltage Regulator 150mA SOT-25
- Microchip TC1185-2.5VCT713 Voltage Regulator 150mA SOT-23
- STMicroelectronics LD39015M18R Voltage Regulator 150mA SOT-23
- Microchip MCP1801T-1802I/OT Voltage Regulator 150mA SOT-23
- Texas Instruments TPS78342DDCT 150mA 3% 5-Pin, SOT-23
- Texas Instruments LP2985IM5-3.6/NOPB 150mA ±3% 5-Pin, SOT-23
