Texas Instruments TPS78342DDCT, LDO Regulator, 150mA, 4.2 V, 3% 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7044
Mfr. Part No.:
TPS78342DDCT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

4.2 V

Number of Outputs

1

Line Regulation

±1 %

Accuracy

3%

Load Regulation

±1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

500nA

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1mm

Maximum Operating Temperature

+105 °C

Minimum Input Voltage

2.2 V

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

1mm

Length

3.05mm

Width

1.75mm

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy