Texas Instruments TPS74901RGWT, LDO Regulator, 3A Adjustable, 0.798 → 3.6 V, ±0.5% 20-Pin, QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7551
Mfr. Part No.:
TPS74901RGWT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

3A

Output Voltage

0.798 → 3.6 V

Number of Outputs

1

Line Regulation

0.03 %/V

Accuracy

±0.5%

Load Regulation

0.09 %/A

Mounting Type

Surface Mount

Polarity

Positive

Package Type

QFN

Reference Voltage

0.806V

Pin Count

20

Output Type

Adjustable

Dimensions

5 x 5 x 0.9mm

Minimum Input Voltage

0.8 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.9mm

Maximum Input Voltage

5.5 V

Length

5mm

Width

5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy