EXAR SPX29302T5-L, LDO Regulator, 3A Adjustable, 1.25 → 16 V, 1% 5-Pin, D2PAK
- RS Stock No.:
- 170-4511
- Mfr. Part No.:
- SPX29302T5-L
- Manufacturer:
- MaxLinear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4511
- Mfr. Part No.:
- SPX29302T5-L
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 3A | |
| Output Voltage | 1.25 → 16 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Accuracy | 1% | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Quiescent Current | 60mA | |
| Pin Count | 5 | |
| Reference Voltage | 1.24V | |
| Output Type | Adjustable | |
| Dimensions | 10.67 x 4.83 x 9.65mm | |
| Minimum Input Voltage | 2.8 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 16 V | |
| Height | 9.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 3A | ||
Output Voltage 1.25 → 16 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Accuracy 1% | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Quiescent Current 60mA | ||
Pin Count 5 | ||
Reference Voltage 1.24V | ||
Output Type Adjustable | ||
Dimensions 10.67 x 4.83 x 9.65mm | ||
Minimum Input Voltage 2.8 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 16 V | ||
Height 9.65mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.83mm | ||
Length 10.67mm | ||
- COO (Country of Origin):
- MY
Adjustable LDO (Low Dropout) Linear Voltage Regulators, EXAR
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Texas Instruments LM1117S-ADJ/NOPB 1.5A Adjustable ±1% 3-Pin, D2PAK
- STMicroelectronics LD39300PT-R 3A Adjustable PPAK
- EXAR SPX3819M5-L-1-5 500mA ±2% 5-Pin, SOT-23
- Texas Instruments TPS74901RGWT 3A Adjustable ±0.5% 20-Pin, QFN
- Analog Devices LT1764EQ-2.5#PBF 3A D2PAK
- Texas Instruments LP3856ES-2.5/NOPB 3A ±1.5% 5-Pin, D2PAK
- EXAR SPX3940T-L-3-3 1A 1% 3-Pin, D2PAK
- Texas Instruments TPS73501DRBT 500mA Adjustable ±3% 8-Pin, SON
