Texas Instruments UCC283T-5, LDO Regulator, 3A, 5 V 3-Pin, TO-220

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6072
Mfr. Part No.:
UCC283T-5
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

10 mV

Load Regulation

20 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

<0.65mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.17 x 4.58 x 9.02mm

Height

9.02mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

9 V

Minimum Input Voltage

5.45 V

Minimum Operating Temperature

-40 °C

Width

4.58mm

Length

10.17mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy