Microchip MIC29152WT, Voltage Regulator 26V TO-220 5-Pin
- RS Stock No.:
- 145-9399
- Mfr. Part No.:
- MIC29152WT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€223.80
(exc. VAT)
€275.25
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €4.476 | €223.80 | - |
| 100 + | €4.06 | €203.00 | 9% |
*price indicative
- RS Stock No.:
- 145-9399
- Mfr. Part No.:
- MIC29152WT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 240μA | |
| Pin Count | 5 | |
| Series | MIC2915 | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Height | 9.17mm | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 240μA | ||
Pin Count 5 | ||
Series MIC2915 | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Width 4.83mm | ||
Height 9.17mm | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC29152 1.5A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC29152WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29502WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC2941AWT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29302WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29301-5.0WT, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2941T/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2941CT/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29300-5.0WT, Voltage Regulator 26V TO-220 3-Pin
