Microchip MIC29302WT, Voltage Regulator 26V TO-220 5-Pin
- RS Stock No.:
- 165-4199
- Mfr. Part No.:
- MIC29302WT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €22.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€130.20
(exc. VAT)
€160.15
(inc. VAT)
In Stock
- Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €2.604 | €130.20 | - |
| 100 + | €2.375 | €118.75 | €22.90 |
*price indicative
- RS Stock No.:
- 165-4199
- Mfr. Part No.:
- MIC29302WT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Height | 9.17mm | |
| Series | MIC29302 | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Height 9.17mm | ||
Series MIC29302 | ||
Length 10.67mm | ||
Width 4.83mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC29302 3A Low Dropout Voltage Regulator
Microchips MIC2930 low dropout regulator is a high accuracy, high current regulator. MIC2930 uses Microchips 'Super Beta PNP' process with a PNP pass element. This regulator features 350mV to 425mV typical dropout voltages and a low ground current. Not to mention, the MIC2930 also has a 1% accurate tolerance and an extremely fast transient response.
Features and benefits:
Applications:
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC29302WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29502WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC2941AWT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29152WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29301-5.0WT, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2941T/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2941CT/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29300-5.0WT, Voltage Regulator 26V TO-220 3-Pin
