Microchip MIC29301-5.0WT, Voltage Regulator 26V TO-220 5-Pin

Subtotal (1 tube of 50 units)*

€251.40

(exc. VAT)

€309.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€5.028€251.40

*price indicative

RS Stock No.:
159-7538
Mfr. Part No.:
MIC29301-5.0WT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Pin Count

5

Width

4.83mm

Series

MIC2930X

Height

9.17mm

Length

10.67mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Maximum Input Voltage

26V

Automotive Standard

No

COO (Country of Origin):
TH

MIC29301 3A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy