STMicroelectronics LE33CZ-TR, Voltage Regulator 18V TO-92 3-Pin

Get a bulk buy discount

Add 4000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€876.00

(exc. VAT)

€1,078.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000€0.438€876.00-
4000 +€0.424€848.003%

*price indicative

RS Stock No.:
145-9587
Mfr. Part No.:
LE33CZ-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-92

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

1.5mA

Pin Count

3

Height

4.95mm

Length

4.95mm

Series

LEXX

Standards/Approvals

No

Width

3.94mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

18V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy