STMicroelectronics LM217LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- RS Stock No.:
- 178-5084
- Mfr. Part No.:
- LM217LZ-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5084
- Mfr. Part No.:
- LM217LZ-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Series | LM217 | |
| Width | 3.94mm | |
| Standards/Approvals | JEDEC JESD97 | |
| Height | 4.95mm | |
| Length | 4.95mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Series LM217 | ||
Width 3.94mm | ||
Standards/Approvals JEDEC JESD97 | ||
Height 4.95mm | ||
Length 4.95mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LM217/LM317 Linear Voltage Regulator, STMicroelectronics
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.
0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LM217LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics LM317LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics L78L24ACZ-AP, Voltage Regulator 40V TO-92 3-Pin
- onsemi, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex, Voltage Regulator 40V TO-92 3-Pin
- onsemi LM2931AZ-5.0G, Voltage Regulator 40V TO-92 3-Pin
- onsemi LM2931Z-5.0RAG, Voltage Regulator 40V TO-92 3-Pin
- Texas Instruments LM2936Z-5.0/NOPB, Voltage Regulator 40V TO-92 3-Pin
