STMicroelectronics LE33CZ-TR, Voltage Regulator 18V TO-92 3-Pin
- RS Stock No.:
- 686-9186
- Mfr. Part No.:
- LE33CZ-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- Plus 170 unit(s) shipping from 23 November 2026
- Plus 710 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.551 | €5.51 | - |
| 50 - 90 | €0.517 | €5.17 | 6% |
| 100 - 240 | €0.494 | €4.94 | 10% |
| 250 - 490 | €0.482 | €4.82 | 12% |
| 500 + | €0.469 | €4.69 | 14% |
*price indicative
- RS Stock No.:
- 686-9186
- Mfr. Part No.:
- LE33CZ-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 1.5mA | |
| Pin Count | 3 | |
| Series | LEXX | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Height | 4.95mm | |
| Length | 4.95mm | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 1.5mA | ||
Pin Count 3 | ||
Series LEXX | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Height 4.95mm | ||
Length 4.95mm | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LE33CZ-TR, Voltage Regulator 18V TO-92 3-Pin
- STMicroelectronics LE50ABZ-AP, Voltage Regulator 18V TO-92 3-Pin
- STMicroelectronics L78L09ACZ-TR, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L79L12ACZ-TR, Voltage Regulator -35V TO-92 3-Pin
- STMicroelectronics LM317LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics LM217LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics L78L05ABZ-TR, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics LE33CD-TR, Voltage Regulator 18V SOIC 8-Pin
