Microchip MCP1790-3302E/DB, 5-Channel Low Dropout Voltage, Voltage Regulator, 70 mA, 3.3V, SOT-223 3-Pin
- RS Stock No.:
- 669-4923
- Mfr. Part No.:
- MCP1790-3302E/DB
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-4923
- Mfr. Part No.:
- MCP1790-3302E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Outputs | 5 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Current | 70 mA | |
| Output Voltage | 3.3 V | |
| Package Type | SOT-223 | |
| Pin Count | 3 | |
| Automotive Standard | No | |
| Height | 1.6 mm | |
| Length | 6.5 mm | |
| Line Regulation | ±0.0002 %/V | |
| Load Regulation | ±0.2 % | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 70 μA | |
| Series | MCP1790 | |
| Standards/Approvals | RoHS | |
| Width | 3.5 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Outputs 5 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Current 70 mA | ||
Output Voltage 3.3 V | ||
Package Type SOT-223 | ||
Pin Count 3 | ||
Automotive Standard No | ||
Height 1.6 mm | ||
Length 6.5 mm | ||
Line Regulation ±0.0002 %/V | ||
Load Regulation ±0.2 % | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 70 μA | ||
Series MCP1790 | ||
Standards/Approvals RoHS | ||
Width 3.5 mm | ||
MCP1790/1791 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1703-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1703A-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1825S-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1826S-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1790-5002E/DB Voltage Regulator 5V, SOT-223 4-Pin
