Microchip MCP1725-1202E/MC, LDO Regulator, 500mA, 1.2 V, 2% 8-Pin, DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0192
Mfr. Part No.:
MCP1725-1202E/MC
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

0.16 %/V

Accuracy

2%

Load Regulation

1 %

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

220µA

Package Type

DFN

Pin Count

8

Output Type

Fixed

Dimensions

2 x 3 x 0.95mm

Maximum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

0.95mm

Minimum Input Voltage

2.3 V

Width

3mm

Length

2mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy