Microchip MIC5239-3.3YM, LDO Regulator, 500mA, 3.3 V, ±2% 8-Pin, SOIC
- RS Stock No.:
- 159-7564
- Mfr. Part No.:
- MIC5239-3.3YM
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-7564
- Mfr. Part No.:
- MIC5239-3.3YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Accuracy | ±2% | |
| Load Regulation | 30 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Quiescent Current | 23µA | |
| Pin Count | 8 | |
| Reference Voltage | 1.23V | |
| Output Type | Fixed | |
| Dimensions | 4.93 x 3.94 x 1.48mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 30 V | |
| Height | 1.48mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.3 V | |
| Width | 3.94mm | |
| Length | 4.93mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Accuracy ±2% | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOIC | ||
Quiescent Current 23µA | ||
Pin Count 8 | ||
Reference Voltage 1.23V | ||
Output Type Fixed | ||
Dimensions 4.93 x 3.94 x 1.48mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 30 V | ||
Height 1.48mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.3 V | ||
Width 3.94mm | ||
Length 4.93mm | ||
- COO (Country of Origin):
- TH
Related links
- Texas Instruments TPS70151PWP 500mA Adj./Fixed 3.3 V HTSSOP
- Texas Instruments TPS70148PWP 500mA 3.3 V HTSSOP
- Microchip TC1263-3.3VOA Voltage Regulator 500mA SOIC
- Microchip MCP1725-1202E/MC 500mA 2% 8-Pin, DFN
- Texas Instruments LP2989IM-3.3/NOPB Voltage Regulator 500mA SOIC
- Microchip MIC5239-3.3YM-TR, Voltage Regulator 32V SOIC 8-Pin
- Texas Instruments TPS709A33DBVT LOD Voltage Regulator 500mA, 3.3 V
- Microchip MIC5239-3.3YM, Voltage Regulator 32V TO-263 8-Pin
