Microchip MIC5239-3.3YS, Voltage Regulator 30V SOT-223 4-Pin
- RS Stock No.:
- 146-0316
- Mfr. Part No.:
- MIC5239-3.3YS
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 78 units)*
€251.78
(exc. VAT)
€309.66
(inc. VAT)
In Stock
- Plus 390 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 78 - 78 | €3.228 | €251.78 |
| 156 + | €2.925 | €228.15 |
*price indicative
- RS Stock No.:
- 146-0316
- Mfr. Part No.:
- MIC5239-3.3YS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 23μA | |
| Pin Count | 4 | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Series | MIC5239 | |
| Length | 6.5mm | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 23μA | ||
Pin Count 4 | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Series MIC5239 | ||
Length 6.5mm | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC5239 500mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC5239-3.3YS, Voltage Regulator 30V SOT-223 4-Pin
- Microchip MIC5239-3.3YS-TR, Voltage Regulator 32V SOT-223 3-Pin
- Microchip MIC5239-5.0YS, Voltage Regulator 30V SOT-223 4-Pin
- Microchip MIC2954-02WS, Voltage Regulator 30V SOT-223 4-Pin
- Microchip MIC5209-3.3YS, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC5209-4.2YS, Voltage Regulator 30V SOT-223 3-Pin
- Microchip MIC2954-03WS, Voltage Regulator 30V SOT-223 3-Pin
- Microchip, Voltage Regulator 30V SOT-223 3-Pin
