Microchip MIC5239-5.0YS, Voltage Regulator 30V SOT-223 4-Pin

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€16.14

(exc. VAT)

€19.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 520 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.228€16.14-
25 - 95€3.128€15.643%
100 +€3.014€15.076%

*price indicative

Packaging Options:
RS Stock No.:
910-1950
Distrelec Article No.:
304-44-615
Mfr. Part No.:
MIC5239-5.0YS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

23μA

Pin Count

4

Height

1.6mm

Length

6.5mm

Standards/Approvals

No

Width

3.5mm

Series

MIC5239

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.3V

Maximum Input Voltage

30V

Automotive Standard

No

MIC5239 500mA Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy