Microchip MIC5209-3.3YS, Voltage Regulator 16V SOT-223 4-Pin
- RS Stock No.:
- 910-1531
- Mfr. Part No.:
- MIC5209-3.3YS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 1,040 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.44 | €7.20 | - |
| 25 - 95 | €1.402 | €7.01 | 2% |
| 100 + | €1.346 | €6.73 | 6% |
*price indicative
- RS Stock No.:
- 910-1531
- Mfr. Part No.:
- MIC5209-3.3YS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 8μA | |
| Pin Count | 4 | |
| Width | 3.5mm | |
| Series | MIC5209 | |
| Length | 6.5mm | |
| Height | 1.74mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 8μA | ||
Pin Count 4 | ||
Width 3.5mm | ||
Series MIC5209 | ||
Length 6.5mm | ||
Height 1.74mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
MIC5209 500mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC5209-3.3YS, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC5209-3.3YS-TR, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC5209-5.0YS, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC5209-2.5YS, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MIC39100-3.3WS, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1754ST-5002E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC39100-2.5WS, Voltage Regulator 16V SOT-223 4-Pin
