Taiwan Semiconductor TS78M12CP ROG, 1 Linear Voltage, Voltage Regulator 500mA, 12 V 3-Pin, TO-252

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-2240
Mfr. Part No.:
TS78M12CP ROG
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

12 V

Line Regulation

240 mV

Accuracy

±4%

Load Regulation

240 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Quiescent Current

3mA

Pin Count

3

Output Type

Fixed

Dimensions

6.65 x 5.6 x 2.4mm

Height

2.4mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Minimum Operating Temperature

0 °C

Length

6.65mm

Width

5.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy