Texas Instruments, -12 V Linear Voltage Regulator, 500mA, 1-Channel Negative 3-Pin, TO-220 LM79M12CT/NOPB

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1143
Mfr. Part No.:
LM79M12CT/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

-12 V

Line Regulation

80 mV

Load Regulation

240 mV

Mounting Type

Surface Mount

Polarity

Negative

Package Type

TO-220

Quiescent Current

3mA

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 15.49 x 4.7mm

Minimum Input Voltage

-35 V

Height

4.7mm

Maximum Input Voltage

-17.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Width

15.49mm

Length

15.49mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy