ROHM BD00GC0WEFJ-E2, Voltage Regulator 14V HTSOP-J 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-7608
Mfr. Part No.:
BD00GC0WEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J

Polarity

Positive

Mount Type

Surface

Pin Count

8

Width

3.9mm

Length

4.9mm

Height

0.85mm

Standards/Approvals

RoHS

Minimum Input Voltage

4.5V

Maximum Operating Temperature

85°C

Maximum Input Voltage

14V

Automotive Standard

AEC-Q100

COO (Country of Origin):
JP
BD00GC0WEFJ is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5 to 13.0V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type: HTSOP-J8.

Maximum output current 1.0A

High accuracy reference voltage circuit

Built-in Over Current Protection circuit (OCP)

Built-in Thermal Shut Down circuit (TSD)

With shutdown switch

Output voltage variable type (1.5V to 13.0V)

Package: HTSOP-J8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy