ROHM BD00HC5WEFJ-E2, Voltage Regulator 8V HTSOP-J8 8-Pin

Subtotal (1 pack of 20 units)*

€10.28

(exc. VAT)

€12.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.514€10.28

*price indicative

RS Stock No.:
178-0617
Mfr. Part No.:
BD00HC5WEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Pin Count

8

Height

1mm

Width

3.9mm

Length

4.9mm

Series

BDxxHC5WEFJ

Minimum Input Voltage

4.5V

Maximum Operating Temperature

85°C

Maximum Input Voltage

8V

COO (Country of Origin):
JP
BD00HC5WEFJ is a LDO regulator with output current 1.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5 to 7.0V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

Maximum output current 1.5A

High accuracy reference voltage circuit

Built-in Over Current Protection circuit (OCP)

Built-in Thermal Shut Down circuit (TSD)

With shutdown switch

Output voltage variable type (1.5V to 7.0V)

Package: HTSOP-J8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy